100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN3WSJT-73-100R

DigiKey Part Number
YAG1230CT-ND - Cut Tape (CT)
YAG1230TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FKN3WSJT-73-100R
Description
RES 100 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN3WSJT-73-100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹20.96700₹209.67
25₹17.74280₹443.57
50₹15.72980₹786.49
100₹13.99650₹1,399.65
250₹12.09556₹3,023.89
500₹10.90648₹5,453.24
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹9.89542₹9,895.42
2,000₹9.03578₹18,071.56
3,000₹8.59392₹25,781.76
5,000₹8.09414₹40,470.70
7,000₹7.79621₹54,573.47
10,000₹7.50501₹75,050.10
Manufacturers Standard Package