
FKN400JR-73-120R | |
|---|---|
DigiKey Part Number | 13-FKN400JR-73-120RTR-ND - Tape & Reel (TR) 13-FKN400JR-73-120RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN400JR-73-120R |
Description | RES 120 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 4W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN400JR-73-120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹22.83100 | ₹228.31 |
| 25 | ₹19.30800 | ₹482.70 |
| 50 | ₹17.12760 | ₹856.38 |
| 100 | ₹15.24520 | ₹1,524.52 |
| 250 | ₹13.19512 | ₹3,298.78 |
| 500 | ₹11.90544 | ₹5,952.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.81144 | ₹10,811.44 |
| 2,000 | ₹9.88051 | ₹19,761.02 |
| 3,000 | ₹9.40247 | ₹28,207.41 |
| 5,000 | ₹8.86143 | ₹44,307.15 |
| 7,000 | ₹8.53903 | ₹59,773.21 |
| 10,000 | ₹8.22404 | ₹82,240.40 |
| 12,000 | ₹8.07294 | ₹96,875.28 |
| 24,000 | ₹7.55420 | ₹1,81,300.80 |
| 25,000 | ₹7.52619 | ₹1,88,154.75 |