FKN500JR-91-9R1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹17.67366
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹15.97674
Datasheet
9.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN500JR-91-9R1

DigiKey Part Number
FKN500JR-73-9R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FKN500JR-91-9R1
Description
RES 9.1 OHM 5% 5W AXIAL
Customer Reference
Detailed Description
9.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN500JR-91-9R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.965" L (8.00mm x 24.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹15.68136₹3,920.34
Manufacturers Standard Package