
FKN50SJR-52-22R | |
|---|---|
DigiKey Part Number | 13-FKN50SJR-52-22RTR-ND - Tape & Reel (TR) 13-FKN50SJR-52-22RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN50SJR-52-22R |
Description | RES 22 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN50SJR-52-22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹11.46200 | ₹114.62 |
| 25 | ₹9.65400 | ₹241.35 |
| 50 | ₹8.51720 | ₹425.86 |
| 100 | ₹7.53870 | ₹753.87 |
| 250 | ₹6.46712 | ₹1,616.78 |
| 500 | ₹5.79804 | ₹2,899.02 |
| 1,000 | ₹5.22773 | ₹5,227.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.21219 | ₹21,060.95 |
| 10,000 | ₹3.87999 | ₹38,799.90 |
| 15,000 | ₹3.70936 | ₹55,640.40 |
| 25,000 | ₹3.51624 | ₹87,906.00 |
| 35,000 | ₹3.40116 | ₹1,19,040.60 |
| 50,000 | ₹3.28876 | ₹1,64,438.00 |