
FKN5WSJR-73-10R | |
|---|---|
DigiKey Part Number | 13-FKN5WSJR-73-10RTR-ND - Tape & Reel (TR) 13-FKN5WSJR-73-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN5WSJR-73-10R |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN5WSJR-73-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹46.68600 | ₹466.86 |
| 25 | ₹39.77160 | ₹994.29 |
| 50 | ₹35.44800 | ₹1,772.40 |
| 100 | ₹31.76710 | ₹3,176.71 |
| 250 | ₹27.73960 | ₹6,934.90 |
| 500 | ₹25.21614 | ₹12,608.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹23.07099 | ₹23,070.99 |
| 2,000 | ₹21.24781 | ₹42,495.62 |
| 3,000 | ₹20.31144 | ₹60,934.32 |
| 5,000 | ₹19.25204 | ₹96,260.20 |
| 7,000 | ₹18.62069 | ₹1,30,344.83 |
| 10,000 | ₹18.00400 | ₹1,80,040.00 |