
RT1206FRE07196RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE07196RLTR-ND - Tape & Reel (TR) 13-RT1206FRE07196RLCT-ND - Cut Tape (CT) 13-RT1206FRE07196RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07196RL |
Description | RES SMD 196 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 196 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07196RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹2.34840 | ₹58.71 |
| 50 | ₹2.21780 | ₹110.89 |
| 100 | ₹2.08740 | ₹208.74 |
| 250 | ₹1.93828 | ₹484.57 |
| 500 | ₹1.83018 | ₹915.09 |
| 1,000 | ₹1.73140 | ₹1,731.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.46060 | ₹7,303.00 |
| 10,000 | ₹1.39201 | ₹13,920.10 |
| 15,000 | ₹1.35530 | ₹20,329.50 |
| 25,000 | ₹1.31254 | ₹32,813.50 |
| 35,000 | ₹1.28637 | ₹45,022.95 |
| 50,000 | ₹1.26030 | ₹63,015.00 |