Similar
Similar

FKN5WSJR-73-33R | |
|---|---|
DigiKey Part Number | 13-FKN5WSJR-73-33RTR-ND - Tape & Reel (TR) 13-FKN5WSJR-73-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN5WSJR-73-33R |
Description | RES 33 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN5WSJR-73-33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹37.18100 | ₹371.81 |
| 25 | ₹31.64600 | ₹791.15 |
| 50 | ₹28.16080 | ₹1,408.04 |
| 100 | ₹25.18820 | ₹2,518.82 |
| 250 | ₹21.92852 | ₹5,482.13 |
| 500 | ₹19.88590 | ₹9,942.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.14984 | ₹18,149.84 |
| 2,000 | ₹16.67517 | ₹33,350.34 |
| 3,000 | ₹15.91741 | ₹47,752.23 |
| 5,000 | ₹15.06035 | ₹75,301.75 |
| 7,000 | ₹14.54940 | ₹1,01,845.80 |
| 10,000 | ₹14.05040 | ₹1,40,504.00 |

