
FMP100JR-52-0R27 | |
|---|---|
DigiKey Part Number | 0.27WTR-ND - Tape & Reel (TR) 0.27WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-0R27 |
Description | RES 0.27 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-0R27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹22.08500 | ₹220.85 |
| 25 | ₹18.71160 | ₹467.79 |
| 50 | ₹16.56840 | ₹828.42 |
| 100 | ₹14.74200 | ₹1,474.20 |
| 250 | ₹12.74784 | ₹3,186.96 |
| 500 | ₹11.49728 | ₹5,748.64 |
| 1,000 | ₹10.43497 | ₹10,434.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.37425 | ₹41,871.25 |
| 10,000 | ₹7.76733 | ₹77,673.30 |
| 15,000 | ₹7.45563 | ₹1,11,834.45 |
| 25,000 | ₹7.10308 | ₹1,77,577.00 |
| 35,000 | ₹6.89294 | ₹2,41,252.90 |
| 50,000 | ₹6.68774 | ₹3,34,387.00 |