
FMP100JR-52-0R33 | |
|---|---|
DigiKey Part Number | 0.33WTR-ND - Tape & Reel (TR) 0.33WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-0R33 |
Description | RES 0.33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-0R33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹21.61900 | ₹216.19 |
| 25 | ₹18.33920 | ₹458.48 |
| 50 | ₹16.23300 | ₹811.65 |
| 100 | ₹14.45310 | ₹1,445.31 |
| 250 | ₹12.49812 | ₹3,124.53 |
| 500 | ₹11.27178 | ₹5,635.89 |
| 1,000 | ₹10.22996 | ₹10,229.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.37425 | ₹41,871.25 |
| 10,000 | ₹7.76733 | ₹77,673.30 |
| 15,000 | ₹7.45563 | ₹1,11,834.45 |
| 25,000 | ₹7.10308 | ₹1,77,577.00 |
| 35,000 | ₹6.89294 | ₹2,41,252.90 |
| 50,000 | ₹6.68774 | ₹3,34,387.00 |
| 60,000 | ₹6.58932 | ₹3,95,359.20 |
| 1,20,000 | ₹6.58406 | ₹7,90,087.20 |