
FMP100JR-52-270R | |
---|---|
DigiKey Part Number | 270WTR-ND - Tape & Reel (TR) 270WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-270R |
Description | RES 270 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-270R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹7.36500 | ₹73.65 |
25 | ₹6.21200 | ₹155.30 |
50 | ₹5.44860 | ₹272.43 |
100 | ₹4.81860 | ₹481.86 |
250 | ₹4.11752 | ₹1,029.38 |
500 | ₹3.67738 | ₹1,838.69 |
1,000 | ₹3.30290 | ₹3,302.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.63576 | ₹13,178.80 |
10,000 | ₹2.41746 | ₹24,174.60 |
15,000 | ₹2.30535 | ₹34,580.25 |
25,000 | ₹2.17850 | ₹54,462.50 |
35,000 | ₹2.10288 | ₹73,600.80 |
50,000 | ₹2.02902 | ₹1,01,451.00 |
60,000 | ₹1.99359 | ₹1,19,615.40 |
1,20,000 | ₹1.87199 | ₹2,24,638.80 |
1,25,000 | ₹1.86541 | ₹2,33,176.25 |