33 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-33K

DigiKey Part Number
33KWTR-ND - Tape & Reel (TR)
33KWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-33K
Description
RES 33K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-33K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,621
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹7.73400₹77.34
25₹6.52320₹163.08
50₹5.72160₹286.08
100₹5.06000₹506.00
250₹4.32384₹1,080.96
500₹3.86162₹1,930.81
1,000₹3.46838₹3,468.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.76781₹13,839.05
10,000₹2.53857₹25,385.70
15,000₹2.42085₹36,312.75
25,000₹2.28764₹57,191.00
35,000₹2.20824₹77,288.40
50,000₹2.13068₹1,06,534.00
Manufacturers Standard Package