
FMP100JR-52-470R | |
|---|---|
DigiKey Part Number | 470WTR-ND - Tape & Reel (TR) 470WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-470R |
Description | RES 470 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.92100 | ₹79.21 |
| 25 | ₹6.63480 | ₹165.87 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹5.16250 | ₹516.25 |
| 250 | ₹4.40956 | ₹1,102.39 |
| 500 | ₹3.93804 | ₹1,969.02 |
| 1,000 | ₹3.53734 | ₹3,537.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.76781 | ₹13,839.05 |
| 10,000 | ₹2.53857 | ₹25,385.70 |
| 15,000 | ₹2.42085 | ₹36,312.75 |
| 25,000 | ₹2.28764 | ₹57,191.00 |
| 35,000 | ₹2.20824 | ₹77,288.40 |
| 50,000 | ₹2.13068 | ₹1,06,534.00 |