
FMP100JR-52-5R6 | |
|---|---|
DigiKey Part Number | 5.6WTR-ND - Tape & Reel (TR) 5.6WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-5R6 |
Description | RES 5.6 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.76600 | ₹127.66 |
| 25 | ₹10.77240 | ₹269.31 |
| 50 | ₹9.52360 | ₹476.18 |
| 100 | ₹8.43330 | ₹843.33 |
| 250 | ₹7.24240 | ₹1,810.60 |
| 500 | ₹6.49880 | ₹3,249.40 |
| 1,000 | ₹5.86513 | ₹5,865.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.64327 | ₹23,216.35 |
| 10,000 | ₹4.28124 | ₹42,812.40 |
| 15,000 | ₹4.09534 | ₹61,430.10 |
| 25,000 | ₹3.88492 | ₹97,123.00 |
| 35,000 | ₹3.75958 | ₹1,31,585.30 |
| 50,000 | ₹3.63707 | ₹1,81,853.50 |