
FMP100JT-52-150R | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-150RCT-ND - Cut Tape (CT) 13-FMP100JT-52-150RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-150R |
Description | RES 150 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JT-52-150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹6.26200 | ₹156.55 |
| 50 | ₹5.51660 | ₹275.83 |
| 100 | ₹4.86430 | ₹486.43 |
| 250 | ₹4.15236 | ₹1,038.09 |
| 500 | ₹3.70880 | ₹1,854.40 |
| 1,000 | ₹3.33047 | ₹3,330.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.65506 | ₹13,275.30 |
| 10,000 | ₹2.43421 | ₹24,342.10 |
| 15,000 | ₹2.32077 | ₹34,811.55 |
| 25,000 | ₹2.19237 | ₹54,809.25 |
| 35,000 | ₹2.11583 | ₹74,054.05 |
| 50,000 | ₹2.04109 | ₹1,02,054.50 |