
FMP200FRF52-274K | |
|---|---|
DigiKey Part Number | 274KYTR-ND - Tape & Reel (TR) 274KYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200FRF52-274K |
Description | RES 274K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200FRF52-274K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.48700 | ₹124.87 |
| 25 | ₹10.47400 | ₹261.85 |
| 50 | ₹9.24400 | ₹462.20 |
| 100 | ₹8.20040 | ₹820.04 |
| 250 | ₹7.03740 | ₹1,759.35 |
| 500 | ₹6.31428 | ₹3,157.14 |
| 1,000 | ₹5.69646 | ₹5,696.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹4.92171 | ₹12,304.27 |
| 5,000 | ₹4.50647 | ₹22,532.35 |
| 7,500 | ₹4.29339 | ₹32,200.42 |
| 12,500 | ₹4.05210 | ₹50,651.25 |
| 17,500 | ₹3.90833 | ₹68,395.77 |
| 25,000 | ₹3.76785 | ₹94,196.25 |