


FMP200FRF52-715K | |
|---|---|
DigiKey Part Number | 13-FMP200FRF52-715KTR-ND - Tape & Reel (TR) 13-FMP200FRF52-715KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200FRF52-715K |
Description | RES 715K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 715 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200FRF52-715K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.20700 | ₹122.07 |
| 25 | ₹10.28760 | ₹257.19 |
| 50 | ₹9.07640 | ₹453.82 |
| 100 | ₹8.03260 | ₹803.26 |
| 250 | ₹6.89948 | ₹1,724.87 |
| 500 | ₹6.18942 | ₹3,094.71 |
| 1,000 | ₹5.58464 | ₹5,584.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹4.92171 | ₹12,304.27 |
| 5,000 | ₹4.50647 | ₹22,532.35 |
| 7,500 | ₹4.29339 | ₹32,200.42 |
| 12,500 | ₹4.05210 | ₹50,651.25 |
| 17,500 | ₹3.90833 | ₹68,395.77 |
| 25,000 | ₹3.76785 | ₹94,196.25 |
| 30,000 | ₹3.70048 | ₹1,11,014.40 |
| 60,000 | ₹3.46922 | ₹2,08,153.20 |
| 62,500 | ₹3.45674 | ₹2,16,046.25 |