
FMP200JR-52-180K | |
|---|---|
DigiKey Part Number | 180KZTR-ND - Tape & Reel (TR) 180KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-180K |
Description | RES 180K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-180K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.90300 | ₹109.03 |
| 25 | ₹9.20680 | ₹230.17 |
| 50 | ₹8.10720 | ₹405.36 |
| 100 | ₹7.16600 | ₹716.60 |
| 250 | ₹6.15028 | ₹1,537.57 |
| 500 | ₹5.51102 | ₹2,755.51 |
| 1,000 | ₹4.96588 | ₹4,965.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹4.36968 | ₹10,924.20 |
| 5,000 | ₹3.99637 | ₹19,981.85 |
| 7,500 | ₹3.80460 | ₹28,534.50 |
| 12,500 | ₹3.58759 | ₹44,844.88 |
| 17,500 | ₹3.45827 | ₹60,519.73 |
| 25,000 | ₹3.33188 | ₹83,297.00 |
| 30,000 | ₹3.27126 | ₹98,137.80 |
| 60,000 | ₹3.06323 | ₹1,83,793.80 |
| 62,500 | ₹3.05201 | ₹1,90,750.62 |