
FMP200JR-52-1K5 | |
|---|---|
DigiKey Part Number | 1.5KZTR-ND - Tape & Reel (TR) 1.5KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-1K5 |
Description | RES 1.5K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹11.18200 | ₹111.82 |
| 25 | ₹9.35600 | ₹233.90 |
| 50 | ₹8.25620 | ₹412.81 |
| 100 | ₹7.31510 | ₹731.51 |
| 250 | ₹6.27328 | ₹1,568.32 |
| 500 | ₹5.62098 | ₹2,810.49 |
| 1,000 | ₹5.06559 | ₹5,065.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹4.36968 | ₹10,924.20 |
| 5,000 | ₹3.99637 | ₹19,981.85 |
| 7,500 | ₹3.80460 | ₹28,534.50 |
| 12,500 | ₹3.58759 | ₹44,844.88 |
| 17,500 | ₹3.45827 | ₹60,519.73 |
| 25,000 | ₹3.33188 | ₹83,297.00 |