1.5 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-1R5

DigiKey Part Number
1.5ZTR-ND - Tape & Reel (TR)
1.5ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-1R5
Description
RES 1.5 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,881
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹13.69800₹136.98
25₹11.51760₹287.94
50₹10.17600₹508.80
100₹9.02040₹902.04
250₹7.75308₹1,938.27
500₹6.95914₹3,479.57
1,000₹6.28540₹6,285.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹5.43759₹13,593.98
5,000₹4.98396₹24,919.80
7,500₹4.75099₹35,632.42
12,500₹4.48746₹56,093.25
17,500₹4.33033₹75,780.77
25,000₹4.17689₹1,04,422.25
Manufacturers Standard Package