27 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-27K

DigiKey Part Number
27KZTR-ND - Tape & Reel (TR)
27KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-27K
Description
RES 27K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-27K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,163
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹11.18200₹111.82
25₹9.35600₹233.90
50₹8.25620₹412.81
100₹7.31510₹731.51
250₹6.27328₹1,568.32
500₹5.62098₹2,810.49
1,000₹5.06559₹5,065.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹4.36968₹10,924.20
5,000₹3.99637₹19,981.85
7,500₹3.80460₹28,534.50
12,500₹3.58759₹44,844.88
17,500₹3.45827₹60,519.73
25,000₹3.33188₹83,297.00
Manufacturers Standard Package