
FMP200JT-52-51K | |
|---|---|
DigiKey Part Number | 13-FMP200JT-52-51KCT-ND - Cut Tape (CT) 13-FMP200JT-52-51KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP200JT-52-51K |
Description | RES 51K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹11.08900 | ₹110.89 |
| 25 | ₹9.31880 | ₹232.97 |
| 50 | ₹8.20040 | ₹410.02 |
| 100 | ₹7.25920 | ₹725.92 |
| 250 | ₹6.22856 | ₹1,557.14 |
| 500 | ₹5.57998 | ₹2,789.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹4.92954 | ₹4,929.54 |
| 2,000 | ₹4.47013 | ₹8,940.26 |
| 3,000 | ₹4.23375 | ₹12,701.25 |
| 5,000 | ₹3.96656 | ₹19,832.80 |
| 7,000 | ₹3.80705 | ₹26,649.35 |
| 10,000 | ₹3.65140 | ₹36,514.00 |