
FMP300FRF73-150K | |
|---|---|
DigiKey Part Number | 13-FMP300FRF73-150KTR-ND - Tape & Reel (TR) 13-FMP300FRF73-150KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300FRF73-150K |
Description | RES 150K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FRF73-150K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹19.01000 | ₹190.10 |
| 25 | ₹16.02800 | ₹400.70 |
| 50 | ₹14.18300 | ₹709.15 |
| 100 | ₹12.60810 | ₹1,260.81 |
| 250 | ₹10.88040 | ₹2,720.10 |
| 500 | ₹9.79758 | ₹4,898.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.70450 | ₹8,704.50 |
| 2,000 | ₹7.93759 | ₹15,875.18 |
| 3,000 | ₹7.54372 | ₹22,631.16 |
| 5,000 | ₹7.09798 | ₹35,489.90 |
| 7,000 | ₹6.83240 | ₹47,826.80 |
| 10,000 | ₹6.57278 | ₹65,727.80 |