
FMP300FTF73-10K | |
---|---|
DigiKey Part Number | 10KAVCT-ND - Cut Tape (CT) 10KAVTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300FTF73-10K |
Description | RES 10K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FTF73-10K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹17.74800 | ₹177.48 |
25 | ₹14.97920 | ₹374.48 |
50 | ₹13.24000 | ₹662.00 |
100 | ₹11.76690 | ₹1,176.69 |
250 | ₹10.15896 | ₹2,539.74 |
500 | ₹9.14732 | ₹4,573.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹8.28920 | ₹8,289.20 |
2,000 | ₹7.55888 | ₹15,117.76 |
3,000 | ₹7.18380 | ₹21,551.40 |
5,000 | ₹6.75933 | ₹33,796.65 |
7,000 | ₹6.50642 | ₹45,544.94 |
10,000 | ₹6.25919 | ₹62,591.90 |
12,000 | ₹6.14059 | ₹73,687.08 |
24,000 | ₹5.73357 | ₹1,37,605.68 |
25,000 | ₹5.71159 | ₹1,42,789.75 |