
FMP300FTF73-47K | |
|---|---|
DigiKey Part Number | 13-FMP300FTF73-47KCT-ND - Cut Tape (CT) 13-FMP300FTF73-47KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300FTF73-47K |
Description | RES 47K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FTF73-47K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹18.63700 | ₹186.37 |
| 25 | ₹15.72960 | ₹393.24 |
| 50 | ₹13.90340 | ₹695.17 |
| 100 | ₹12.35650 | ₹1,235.65 |
| 250 | ₹10.66792 | ₹2,666.98 |
| 500 | ₹9.60562 | ₹4,802.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.70450 | ₹8,704.50 |
| 2,000 | ₹7.93759 | ₹15,875.18 |
| 3,000 | ₹7.54372 | ₹22,631.16 |
| 5,000 | ₹7.09798 | ₹35,489.90 |
| 7,000 | ₹6.83240 | ₹47,826.80 |
| 10,000 | ₹6.57278 | ₹65,727.80 |
| 12,000 | ₹6.44824 | ₹77,378.88 |
| 24,000 | ₹6.02083 | ₹1,44,499.92 |
| 25,000 | ₹5.99775 | ₹1,49,943.75 |