
FMP300JR-73-22R | |
---|---|
DigiKey Part Number | 13-FMP300JR-73-22RTR-ND - Tape & Reel (TR) 13-FMP300JR-73-22RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300JR-73-22R |
Description | RES 22 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300JR-73-22R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹14.64200 | ₹146.42 |
25 | ₹12.31720 | ₹307.93 |
50 | ₹10.87960 | ₹543.98 |
100 | ₹9.66380 | ₹966.38 |
250 | ₹8.32028 | ₹2,080.07 |
500 | ₹7.47900 | ₹3,739.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹6.76376 | ₹6,763.76 |
2,000 | ₹6.15545 | ₹12,310.90 |
3,000 | ₹5.84264 | ₹17,527.92 |
5,000 | ₹5.48892 | ₹27,444.60 |
7,000 | ₹5.27800 | ₹36,946.00 |
10,000 | ₹5.07202 | ₹50,720.20 |
12,000 | ₹4.97321 | ₹59,678.52 |
24,000 | ₹4.63400 | ₹1,11,216.00 |
25,000 | ₹4.61572 | ₹1,15,393.00 |