
HHV-25JT-52-20K | |
|---|---|
DigiKey Part Number | 20KBECT-ND - Cut Tape (CT) 20KBETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-25JT-52-20K |
Description | RES 20K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25JT-52-20K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.01400 | ₹80.14 |
| 25 | ₹6.70920 | ₹167.73 |
| 50 | ₹5.88940 | ₹294.47 |
| 100 | ₹5.19980 | ₹519.98 |
| 250 | ₹4.44684 | ₹1,111.71 |
| 500 | ₹3.96972 | ₹1,984.86 |
| 1,000 | ₹3.56716 | ₹3,567.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.79111 | ₹13,955.55 |
| 10,000 | ₹2.56029 | ₹25,602.90 |
| 15,000 | ₹2.44166 | ₹36,624.90 |
| 25,000 | ₹2.30743 | ₹57,685.75 |
| 35,000 | ₹2.22744 | ₹77,960.40 |
| 50,000 | ₹2.14930 | ₹1,07,465.00 |