
HHV-50FR-52-3M9 | |
|---|---|
DigiKey Part Number | 13-HHV-50FR-52-3M9TR-ND - Tape & Reel (TR) 13-HHV-50FR-52-3M9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-3M9 |
Description | RES 3.9M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50FR-52-3M9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹19.01000 | ₹190.10 |
| 25 | ₹16.02800 | ₹400.70 |
| 50 | ₹14.18300 | ₹709.15 |
| 100 | ₹12.60810 | ₹1,260.81 |
| 250 | ₹10.88040 | ₹2,720.10 |
| 500 | ₹9.79758 | ₹4,898.79 |
| 1,000 | ₹8.87876 | ₹8,878.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹7.71617 | ₹19,290.42 |
| 5,000 | ₹7.09798 | ₹35,489.90 |
| 7,500 | ₹6.78046 | ₹50,853.45 |
| 12,500 | ₹6.42111 | ₹80,263.88 |
| 17,500 | ₹6.20699 | ₹1,08,622.32 |
| 25,000 | ₹5.99775 | ₹1,49,943.75 |