
HHV-50JT-52-150K | |
|---|---|
DigiKey Part Number | 13-HHV-50JT-52-150KCT-ND - Cut Tape (CT) 13-HHV-50JT-52-150KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-50JT-52-150K |
Description | RES 150K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVR3700001503JR500 | Vishay Beyschlag/Draloric/BC Components | 32,397 | PPCHJ150KCT-ND | ₹38.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹16.12100 | ₹161.21 |
| 25 | ₹13.56800 | ₹339.20 |
| 50 | ₹12.00240 | ₹600.12 |
| 100 | ₹10.66050 | ₹1,066.05 |
| 250 | ₹9.18068 | ₹2,295.17 |
| 500 | ₹8.25442 | ₹4,127.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.32069 | ₹7,320.69 |
| 2,000 | ₹6.66467 | ₹13,329.34 |
| 3,000 | ₹6.32733 | ₹18,981.99 |
| 5,000 | ₹5.94564 | ₹29,728.20 |
| 7,000 | ₹5.71816 | ₹40,027.12 |
| 10,000 | ₹5.49583 | ₹54,958.30 |