
RT0603FRD07180KL | |
---|---|
DigiKey Part Number | 13-RT0603FRD07180KLTR-ND - Tape & Reel (TR) 13-RT0603FRD07180KLCT-ND - Cut Tape (CT) 13-RT0603FRD07180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD07180KL |
Description | RES SMD 180K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD07180KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.55000 | ₹35.50 |
25 | ₹2.91080 | ₹72.77 |
50 | ₹2.25400 | ₹112.70 |
100 | ₹1.76590 | ₹176.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.17236 | ₹10,861.80 |
10,000 | ₹1.26721 | ₹12,672.10 |