Ceramic Capacitor Kit 500 ~ 3000V (3kV) Surface Mount, MLCC 1880 Pieces (50 Values - Mixed Quantities)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV8888000000SB000

DigiKey Part Number
13-HV8888000000SB000-ND
Manufacturer
Manufacturer Product Number
HV8888000000SB000
Description
KIT MLCC HI-VOLTAGE 500V - 3KV
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 500 ~ 3000V (3kV) Surface Mount, MLCC 1880 Pieces (50 Values - Mixed Quantities)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Case
Part Status
Active
Kit Type
Ceramic
Mounting Type
Surface Mount, MLCC
Voltage - Rated
500 ~ 3000V (3kV)
Tolerance
±5%, ±10%
Applications
-
Features
-
Quantity
1880 Pieces (50 Values - Mixed Quantities)
Packages Included
0805 ~ 2220 (2012 ~ 5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Case
QuantityUnit PriceExt Price
1₹15,793.16000₹15,793.16
10₹14,537.01600₹1,45,370.16
Manufacturers Standard Package