
KNP100JR-52-100R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-52-100RTR-ND - Tape & Reel (TR) 13-KNP100JR-52-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-52-100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-52-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.30100 | ₹123.01 |
| 25 | ₹10.36240 | ₹259.06 |
| 50 | ₹9.13220 | ₹456.61 |
| 100 | ₹8.08850 | ₹808.85 |
| 250 | ₹6.94796 | ₹1,736.99 |
| 500 | ₹6.23042 | ₹3,115.21 |
| 1,000 | ₹5.62191 | ₹5,621.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.10427 | ₹10,208.54 |
| 4,000 | ₹4.66443 | ₹18,657.72 |
| 6,000 | ₹4.43845 | ₹26,630.70 |
| 10,000 | ₹4.18275 | ₹41,827.50 |
| 14,000 | ₹4.03029 | ₹56,424.06 |
| 20,000 | ₹3.88134 | ₹77,626.80 |
| 24,000 | ₹3.80987 | ₹91,436.88 |
| 48,000 | ₹3.56466 | ₹1,71,103.68 |
| 50,000 | ₹3.55145 | ₹1,77,572.50 |