
KNP100JR-73-0R33 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-0R33TR-ND - Tape & Reel (TR) 13-KNP100JR-73-0R33CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-0R33 |
Description | RES 0.33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-0R33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.40100 | ₹164.01 |
| 25 | ₹13.82880 | ₹345.72 |
| 50 | ₹12.20740 | ₹610.37 |
| 100 | ₹10.84690 | ₹1,084.69 |
| 250 | ₹9.34840 | ₹2,337.10 |
| 500 | ₹8.40910 | ₹4,204.55 |
| 1,000 | ₹7.60864 | ₹7,608.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.92931 | ₹13,858.62 |
| 4,000 | ₹6.35179 | ₹25,407.16 |
| 6,000 | ₹6.05507 | ₹36,330.42 |
| 10,000 | ₹5.71938 | ₹57,193.80 |
| 14,000 | ₹5.51927 | ₹77,269.78 |
| 20,000 | ₹5.32381 | ₹1,06,476.20 |