330 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-0R33

DigiKey Part Number
13-KNP100JR-73-0R33TR-ND - Tape & Reel (TR)
13-KNP100JR-73-0R33CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-0R33
Description
RES 0.33 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-0R33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,282
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹16.40100₹164.01
25₹13.82880₹345.72
50₹12.20740₹610.37
100₹10.84690₹1,084.69
250₹9.34840₹2,337.10
500₹8.40910₹4,204.55
1,000₹7.60864₹7,608.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.92931₹13,858.62
4,000₹6.35179₹25,407.16
6,000₹6.05507₹36,330.42
10,000₹5.71938₹57,193.80
14,000₹5.51927₹77,269.78
20,000₹5.32381₹1,06,476.20
Manufacturers Standard Package