
KNP1WSJR-52-0R33 | |
|---|---|
DigiKey Part Number | 13-KNP1WSJR-52-0R33TR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-0R33CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-0R33 |
Description | RES 0.33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJR-52-0R33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.82800 | ₹78.28 |
| 25 | ₹6.56040 | ₹164.01 |
| 50 | ₹5.77760 | ₹288.88 |
| 100 | ₹5.09730 | ₹509.73 |
| 250 | ₹4.35736 | ₹1,089.34 |
| 500 | ₹3.89332 | ₹1,946.66 |
| 1,000 | ₹3.49727 | ₹3,497.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹3.06284 | ₹7,657.10 |
| 5,000 | ₹2.79111 | ₹13,955.55 |
| 7,500 | ₹2.65158 | ₹19,886.85 |
| 12,500 | ₹2.49358 | ₹31,169.75 |
| 17,500 | ₹2.39941 | ₹41,989.68 |
| 25,000 | ₹2.30743 | ₹57,685.75 |