330 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP1WSJR-52-0R33

DigiKey Part Number
13-KNP1WSJR-52-0R33TR-ND - Tape & Reel (TR)
13-KNP1WSJR-52-0R33CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP1WSJR-52-0R33
Description
RES 0.33 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP1WSJR-52-0R33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,571
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹7.82800₹78.28
25₹6.56040₹164.01
50₹5.77760₹288.88
100₹5.09730₹509.73
250₹4.35736₹1,089.34
500₹3.89332₹1,946.66
1,000₹3.49727₹3,497.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹3.06284₹7,657.10
5,000₹2.79111₹13,955.55
7,500₹2.65158₹19,886.85
12,500₹2.49358₹31,169.75
17,500₹2.39941₹41,989.68
25,000₹2.30743₹57,685.75
Manufacturers Standard Package