
KNP1WSJT-52-10R | |
|---|---|
DigiKey Part Number | 13-KNP1WSJT-52-10RCT-ND - Cut Tape (CT) 13-KNP1WSJT-52-10RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJT-52-10R |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJT-52-10R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.71600 | ₹107.16 |
| 25 | ₹8.98320 | ₹224.58 |
| 50 | ₹7.92080 | ₹396.04 |
| 100 | ₹7.00760 | ₹700.76 |
| 250 | ₹6.01236 | ₹1,503.09 |
| 500 | ₹5.38428 | ₹2,692.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹4.85126 | ₹4,851.26 |
| 2,000 | ₹4.39838 | ₹8,796.76 |
| 3,000 | ₹4.16572 | ₹12,497.16 |
| 5,000 | ₹3.90207 | ₹19,510.35 |
| 7,000 | ₹3.74501 | ₹26,215.07 |
| 10,000 | ₹3.59158 | ₹35,915.80 |