
KNP200JB-73-0R47 | |
|---|---|
DigiKey Part Number | 13-KNP200JB-73-0R47-ND |
Manufacturer | |
Manufacturer Product Number | KNP200JB-73-0R47 |
Description | RES 0.47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.610" L (5.20mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹23.01700 | ₹230.17 |
| 25 | ₹19.53160 | ₹488.29 |
| 50 | ₹17.29540 | ₹864.77 |
| 100 | ₹15.40360 | ₹1,540.36 |
| 250 | ₹13.32932 | ₹3,332.33 |
| 500 | ₹12.03032 | ₹6,015.16 |
| 1,000 | ₹10.92513 | ₹10,925.13 |
| 5,000 | ₹8.95722 | ₹44,786.10 |