
MF0207FRE52-390R | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-390RTR-ND - Tape & Reel (TR) 13-MF0207FRE52-390RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-390R |
Description | RES 390 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 25 | ₹3.31760 | ₹82.94 |
| 50 | ₹2.88880 | ₹144.44 |
| 100 | ₹2.54400 | ₹254.40 |
| 250 | ₹2.15820 | ₹539.55 |
| 500 | ₹1.91590 | ₹957.95 |
| 1,000 | ₹1.70996 | ₹1,709.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.34318 | ₹6,715.90 |
| 10,000 | ₹1.22297 | ₹12,229.70 |
| 15,000 | ₹1.16122 | ₹17,418.30 |
| 25,000 | ₹1.09132 | ₹27,283.00 |
| 35,000 | ₹1.04967 | ₹36,738.45 |
| 50,000 | ₹1.00896 | ₹50,448.00 |
| 60,000 | ₹0.98945 | ₹59,367.00 |
| 1,20,000 | ₹0.92242 | ₹1,10,690.40 |
| 1,25,000 | ₹0.91880 | ₹1,14,850.00 |