1.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-1K1

DigiKey Part Number
13-MF0207FTE52-1K1CT-ND - Cut Tape (CT)
13-MF0207FTE52-1K1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-1K1
Description
RES 1.1K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,394
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.84600₹48.46
25₹4.02560₹100.64
50₹3.54100₹177.05
100₹3.11240₹311.24
250₹2.65020₹662.55
500₹2.35574₹1,177.87
1,000₹2.10694₹2,106.94
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹1.62889₹8,144.45
10,000₹1.48604₹14,860.40
15,000₹1.41258₹21,188.70
25,000₹1.32954₹33,238.50
35,000₹1.28000₹44,800.00
50,000₹1.23164₹61,582.00
Manufacturers Standard Package