
MF0207FTE52-2R7 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-2R7CT-ND - Cut Tape (CT) 13-MF0207FTE52-2R7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-2R7 |
Description | RES 2.7 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.57300 | ₹85.73 |
| 25 | ₹7.19400 | ₹179.85 |
| 50 | ₹6.31800 | ₹315.90 |
| 100 | ₹5.58180 | ₹558.18 |
| 250 | ₹4.77484 | ₹1,193.71 |
| 500 | ₹4.26978 | ₹2,134.89 |
| 1,000 | ₹3.83740 | ₹3,837.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.00842 | ₹15,042.10 |
| 10,000 | ₹2.76166 | ₹27,616.60 |
| 15,000 | ₹2.63487 | ₹39,523.05 |
| 25,000 | ₹2.49146 | ₹62,286.50 |
| 35,000 | ₹2.40598 | ₹84,209.30 |
| 50,000 | ₹2.32246 | ₹1,16,123.00 |