
MF0207FTE52-4K42 | |
---|---|
DigiKey Part Number | 13-MF0207FTE52-4K42CT-ND - Cut Tape (CT) 13-MF0207FTE52-4K42TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-4K42 |
Description | RES 4.42K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.52600 | ₹45.26 |
25 | ₹3.76240 | ₹94.06 |
50 | ₹3.30120 | ₹165.06 |
100 | ₹2.91070 | ₹291.07 |
250 | ₹2.47408 | ₹618.52 |
500 | ₹2.20076 | ₹1,100.38 |
1,000 | ₹1.96648 | ₹1,966.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.55118 | ₹7,755.90 |
10,000 | ₹1.41514 | ₹14,151.40 |
15,000 | ₹1.34518 | ₹20,177.70 |
25,000 | ₹1.26611 | ₹31,652.75 |
35,000 | ₹1.21893 | ₹42,662.55 |
50,000 | ₹1.17288 | ₹58,644.00 |
60,000 | ₹1.15078 | ₹69,046.80 |
1,20,000 | ₹1.07492 | ₹1,28,990.40 |
1,25,000 | ₹1.07082 | ₹1,33,852.50 |