
MF0207FTE52-57R6 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-57R6CT-ND - Cut Tape (CT) 13-MF0207FTE52-57R6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-57R6 |
Description | RES 57.6 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.84600 | ₹48.46 |
| 25 | ₹4.02560 | ₹100.64 |
| 50 | ₹3.54100 | ₹177.05 |
| 100 | ₹3.11240 | ₹311.24 |
| 250 | ₹2.65020 | ₹662.55 |
| 500 | ₹2.35574 | ₹1,177.87 |
| 1,000 | ₹2.10694 | ₹2,106.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.62889 | ₹8,144.45 |
| 10,000 | ₹1.48604 | ₹14,860.40 |
| 15,000 | ₹1.41258 | ₹21,188.70 |
| 25,000 | ₹1.32954 | ₹33,238.50 |
| 35,000 | ₹1.28000 | ₹44,800.00 |
| 50,000 | ₹1.23164 | ₹61,582.00 |