
MFP-25BRD52-5K6 | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-5K6TR-ND - Tape & Reel (TR) 13-MFP-25BRD52-5K6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-5K6 |
Description | RES 5.6K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-5K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹36.52900 | ₹365.29 |
| 25 | ₹31.08680 | ₹777.17 |
| 50 | ₹27.63900 | ₹1,381.95 |
| 100 | ₹24.71290 | ₹2,471.29 |
| 250 | ₹21.50732 | ₹5,376.83 |
| 500 | ₹19.49824 | ₹9,749.12 |
| 1,000 | ₹17.78921 | ₹17,789.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.45762 | ₹72,288.10 |
| 10,000 | ₹13.48262 | ₹1,34,826.20 |
| 15,000 | ₹12.98199 | ₹1,94,729.85 |
| 25,000 | ₹12.41573 | ₹3,10,393.25 |
| 35,000 | ₹12.09964 | ₹4,23,487.40 |