32 kOhms ±0.1% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP1WSBBE52-32K

DigiKey Part Number
MFP1WSBBE52-32K-ND
Manufacturer
Manufacturer Product Number
MFP1WSBBE52-32K
Description
RES 32K OHM 0.1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 kOhms ±0.1% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5,000₹18.52072₹92,603.60
Manufacturers Standard Package