
MFP50SBBE52-52K | |
|---|---|
DigiKey Part Number | 13-MFP50SBBE52-52K-ND |
Manufacturer | |
Manufacturer Product Number | MFP50SBBE52-52K |
Description | RES 52K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹27.30300 | ₹273.03 |
| 25 | ₹23.18480 | ₹579.62 |
| 50 | ₹20.55680 | ₹1,027.84 |
| 100 | ₹18.34830 | ₹1,834.83 |
| 250 | ₹15.90872 | ₹3,977.18 |
| 500 | ₹14.38046 | ₹7,190.23 |
| 1,000 | ₹13.08238 | ₹13,082.38 |
| 5,000 | ₹10.77193 | ₹53,859.65 |