
MFR-12FTF52-28K | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-28KCT-ND - Cut Tape (CT) 13-MFR-12FTF52-28KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-28K |
Description | RES 28K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-28K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 25 | ₹2.68360 | ₹67.09 |
| 50 | ₹2.34820 | ₹117.41 |
| 100 | ₹2.05940 | ₹205.94 |
| 250 | ₹1.74444 | ₹436.11 |
| 500 | ₹1.54502 | ₹772.51 |
| 1,000 | ₹1.37636 | ₹1,376.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.05412 | ₹5,270.60 |
| 10,000 | ₹0.95758 | ₹9,575.80 |
| 15,000 | ₹0.90788 | ₹13,618.20 |
| 25,000 | ₹0.85165 | ₹21,291.25 |
| 35,000 | ₹0.81815 | ₹28,635.25 |
| 50,000 | ₹0.78539 | ₹39,269.50 |