
MFR-25FBF52-2M2 | |
|---|---|
DigiKey Part Number | MFR-25FBF52-2M2-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-2M2 |
Description | RES 2.2M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-2M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹5.10640 | ₹127.66 |
| 50 | ₹4.49160 | ₹224.58 |
| 100 | ₹3.96040 | ₹396.04 |
| 250 | ₹3.37332 | ₹843.33 |
| 500 | ₹3.00804 | ₹1,504.02 |
| 1,000 | ₹2.69494 | ₹2,694.94 |
| 5,000 | ₹2.13862 | ₹10,693.10 |