
MFR-25FBF52-57R6 | |
|---|---|
DigiKey Part Number | 13-MFR-25FBF52-57R6-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-57R6 |
Description | RES 57.6 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-57R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 25 | ₹3.05640 | ₹76.41 |
| 50 | ₹2.66520 | ₹133.26 |
| 100 | ₹2.33900 | ₹233.90 |
| 250 | ₹1.98300 | ₹495.75 |
| 500 | ₹1.76122 | ₹880.61 |
| 1,000 | ₹1.57018 | ₹1,570.18 |
| 5,000 | ₹1.23117 | ₹6,155.85 |
