158 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
158 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
MFR-25FRF-249R

MFR-25FRF52-158K

DigiKey Part Number
13-MFR-25FRF52-158KTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-158KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-158K
Description
RES 158K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
158 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-158K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,279
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.72700₹37.27
25₹3.09360₹77.34
50₹2.72100₹136.05
100₹2.38560₹238.56
250₹2.02400₹506.00
500₹1.79662₹898.31
1,000₹1.60187₹1,601.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.23117₹6,155.85
10,000₹1.12000₹11,200.00
15,000₹1.06288₹15,943.20
25,000₹0.99825₹24,956.25
35,000₹0.95974₹33,590.90
50,000₹0.92209₹46,104.50
Manufacturers Standard Package