MFR-25FBF52-174R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-174R

DigiKey Part Number
13-MFR-25FRF52-174RTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-174RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-174R
Description
RES 174 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
174 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-174R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,540
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.46100₹34.61
25₹2.91080₹72.77
50₹2.53800₹126.90
100₹2.22740₹222.74
250₹1.88840₹472.10
500₹1.67718₹838.59
1,000₹1.49527₹1,495.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.17243₹5,862.15
10,000₹1.06657₹10,665.70
15,000₹1.01217₹15,182.55
25,000₹0.95062₹23,765.50
35,000₹0.91395₹31,988.25
50,000₹0.87810₹43,905.00
60,000₹0.86090₹51,654.00
1,20,000₹0.80186₹96,223.20
1,25,000₹0.79867₹99,833.75
Manufacturers Standard Package